+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L476VGT6TR

IC: STM32 ARM microcontroller; 80MHz; LQFP100; 1.71÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L476VGT6TR
TME Symbol:
STM32L476VGT6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Kind of architecture
Cortex M4
Memory
128kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
3
Number of comparators
2
Number of 12bit D/A converters
2
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • LPUART
  • QSPI
  • SAI
  • SDMMC
  • SPI
  • SWPMI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight1 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L476VGT6TR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 5 pcs - 7.17 USDGross price for quantities from 5 pcs - 8.61 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 8.25 USD
Net price for quantities from 25 pcs - 6.59 USDGross price for quantities from 25 pcs - 7.90 USD
Net price for quantities from 50 pcs - 6.35 USDGross price for quantities from 50 pcs - 7.62 USD
Net price for quantities from 100 pcs - 6.14 USDGross price for quantities from 100 pcs - 7.36 USD
Net price for quantities from 1000 pcs - 5.72 USDGross price for quantities from 1000 pcs - 6.87 USD
Packaging method by the manufacturer:Reel = 1 000 pcs