+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L486VGT3

IC: STM32 ARM microcontroller; 80MHz; LQFP100; 1.71÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L486VGT3
TME Symbol:
STM32L486VGT3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Kind of architecture
Cortex M4
Memory
128kB SRAM 1MB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
3
Number of comparators
2
Number of 12bit D/A converters
2
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • LPUART
  • QSPI
  • SAI
  • SDMMC
  • SPI
  • SWPMI
  • UART
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L486VGT3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.60 EURGross price for quantities from 1 pcs - 16.32 EUR
Net price for quantities from 5 pcs - 12.40 EURGross price for quantities from 5 pcs - 14.88 EUR
Net price for quantities from 25 pcs - 12.00 EURGross price for quantities from 25 pcs - 14.40 EUR
Net price for quantities from 90 pcs - 11.21 EURGross price for quantities from 90 pcs - 13.45 EUR
Net price for quantities from 270 pcs - 10.80 EURGross price for quantities from 270 pcs - 12.96 EUR
Net price for quantities from 540 pcs - 10.40 EURGross price for quantities from 540 pcs - 12.48 EUR
Net price for quantities from 1080 pcs - 10.00 EURGross price for quantities from 1080 pcs - 12.00 EUR