+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 120MHz | |
Mounting | SMD | |
Number of inputs/outputs | 110 | |
Case | UFBGA132 | |
Kind of architecture | Cortex M4 | |
Memory | 320kB SRAM 512kB FLASH | |
Operating temperature | -40...85°C | |
Number of 12bit A/D converters | 2 | |
Number of comparators | 2 | |
Number of 12bit D/A converters | 2 | |
Family | STM32L4+ | |
Kind of core | 32-bit |