+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | ||
Type of integrated circuit | STM32 ARM microcontroller | ||
Clock frequency | 120MHz | ||
Mounting | SMD | ||
Number of inputs/outputs | 115 | ||
Case | WLCSP144 | ||
Kind of architecture | Cortex M4 | ||
Memory | 640kB SRAM 2MB FLASH | ||
Operating temperature | -40...85°C | ||
Number of 12bit A/D converters | 1 | ||
Number of comparators | 2 | ||
Number of 12bit D/A converters | 2 | ||
Family | STM32L4+ | ||
Kind of core | 32-bit |