+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32MP153CAC3

IC: ARM microprocessor; TFBGA361; -40÷125°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32MP153CAC3
TME Symbol:
STM32MP153CA-STM-1

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
ARM microprocessor
Mounting
SMD
Case
TFBGA361
Operating temperature
-40...125°C
Interface
  • CAN
  • I2S
  • MMC
  • SDIO
  • SPI x6
Gross weight0.29 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32MP153CAC3
644 in an external stock
No. of pieces (Multiplicity: 189)
Minimum order quantity: 189.
Multiplicity: 189.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 189 pcs - 10.34 USDGross price for quantities from 189 pcs - 12.41 USD