+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32MP157AAC3T

IC: ARM microprocessor; 650MHz; TFBGA361; STM32MP1; Core: 32-bit


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32MP157AAC3T
TME Symbol:
STM32MP157AAC3T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
ARM microprocessor
Clock frequency
650MHz
Mounting
SMD
Case
TFBGA361
Interface
HDMI CEC
Kind of architecture
Cortex A7/M4
Family
STM32MP1
Kind of core
32-bit
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32MP157AAC3T
0 in TME stock
No. of pieces (Multiple of: 1 800)
Minimum order quantity: 1 800.
Multiple of: 1 800.
Product for special order