+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32U031F8P6

IC: STM32 ARM microcontroller; 56MHz; TSSOP20; 1.71÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U031F8P6
TME Symbol:
STM32U031F8P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
56MHz
Mounting
SMD
Number of inputs/outputs
17
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
12kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
1
Number of 12bit D/A converters
1
Family
STM32U0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • LPUART
  • SPI
  • SWD
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • watchdog
Gross weight0.072 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U031F8P6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 2.05 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.76 USD
Net price for quantities from 74 pcs - 1.42 USDGross price for quantities from 74 pcs - 1.70 USD
Net price for quantities from 148 pcs - 1.35 USDGross price for quantities from 148 pcs - 1.62 USD
Net price for quantities from 370 pcs - 1.28 USDGross price for quantities from 370 pcs - 1.53 USD
Packaging method by the manufacturer:
Tube = 74 pcs