+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U375CGT6TR

IC: STM32 ARM microcontroller; 96MHz; 1.71÷3.6VDC; Core: 32-bit

NEW

Manufacturer: STMicroelectronics

Manufacturer part number: -
TME Symbol:
STM32U375CGT6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
96MHz
Mounting
SMD
Number of inputs/outputs
33
Kind of architecture
Cortex M33
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Gross weight1 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U375CGT6TR
0 in TME stock
No. of pieces (Multiple of: 2 400)
Minimum order quantity: 2 400.
Multiple of: 2 400.
Net price for quantities from 2400 pcs - 3.30 EURGross price for quantities from 2400 pcs - 3.95 EUR