+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U375KGU6

IC: STM32 ARM microcontroller; 96MHz; UFQFPN32; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U375KGU6
TME Symbol:
STM32U375KGU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
96MHz
Mounting
SMD
Number of inputs/outputs
33
Case
UFQFPN32
Kind of architecture
Cortex M33
Operating temperature
-40...85°C
Family
STM32U0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • LPUART
  • SPI
  • SWD
  • USART
  • USB
Gross weight0.71 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U375KGU6
0 in TME stock
No. of pieces (Multiple of: 490)
Minimum order quantity: 490.
Multiple of: 490.
Product for special order