+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32U385RGT6Q

IC: STM32 ARM microcontroller; 96MHz; LQFP64; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U385RGT6Q
TME Symbol:
STM32U385RGT6Q

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
96MHz
Mounting
SMD
Number of inputs/outputs
33
Case
LQFP64
Kind of architecture
Cortex M33
Operating temperature
-40...85°C
Family
STM32U0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • LIN
  • LPUART
  • SPI
  • SWD
  • USART
  • USB
Gross weight0.71 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U385RGT6Q
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 5.41 USDGross price for quantities from 3 pcs - 6.49 USD
Net price for quantities from 10 pcs - 4.64 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 5.09 USD
Net price for quantities from 50 pcs - 4.10 USDGross price for quantities from 50 pcs - 4.92 USD