+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U535CEU6

IC: STM32 ARM microcontroller; 160MHz; UFQFPN48; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U535CEU6
TME Symbol:
STM32U535CEU-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
37
Case
UFQFPN48
Kind of architecture
Cortex M33
Operating temperature
-40...85°C
Family
STM32U5
Kind of core
32-bit
Interface
  • I2C
  • IrDA
  • SAI
  • S/PDIF
  • SPDIF
  • SPI
  • UART
  • USART
  • USB
Gross weight0.1 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U535CEU6
5640 in an external stock
Net price for quantities from 260 pcs - 4.57 USDGross price for quantities from 260 pcs - 5.49 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.