+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32U575ZIT6

IC: STM32 ARM microcontroller; 160MHz; LQFP144; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U575ZIT6
TME Symbol:
STM32U575ZIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Case
LQFP144
Kind of architecture
Cortex M33
Memory
786kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
2
Number of 12bit D/A converters
1
Family
STM32U5
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • GPIO
  • I2C
  • LPUART
  • SAI
  • SDMMC
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight1.335 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U575ZIT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 10.31 USD
Net price for quantities from 25 pcs - 8.24 USDGross price for quantities from 25 pcs - 9.88 USD
Net price for quantities from 50 pcs - 7.94 USDGross price for quantities from 50 pcs - 9.52 USD
Net price for quantities from 60 pcs - 7.88 USDGross price for quantities from 60 pcs - 9.46 USD
Net price for quantities from 300 pcs - 7.40 USDGross price for quantities from 300 pcs - 8.88 USD
Packaging method by the manufacturer:Tray = 60 pcs