+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U585QII3

IC: STM32 ARM microcontroller; 160MHz; UFBGA132; 1.71÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U585QII3
TME Symbol:
STM32U585QII3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
110
Case
UFBGA132
Kind of architecture
Cortex M33
Memory
786kB SRAM 2MB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
11
Number of 32bit timers
4
Family
STM32U5
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • I2C x4
  • LPUART
  • PSSI
  • SAI x 2
  • SDMMC
  • SPI x3
  • UART x2
  • USART x3
  • USB
Integrated circuit features
  • AES
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • hardware encryption
  • MPU
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U585QII3
0 in TME stock
Net price for quantities from 1 pcs - 10.00 EURGross price for quantities from 1 pcs - 11.99 EUR
Net price for quantities from 10 pcs - 7.94 EURGross price for quantities from 10 pcs - 9.52 EUR
Net price for quantities from 25 pcs - 7.60 EURGross price for quantities from 25 pcs - 9.11 EUR
No. of pieces (Multiplicity: 1)