+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32U595QJI6

IC: STM32 ARM microcontroller; 160MHz; UFBGA132; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U595QJI6
TME Symbol:
STM32U595QJI6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
110
Case
UFBGA132
Kind of architecture
Cortex M33
Memory
2.5MB SRAM 4MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
11
Number of 32bit timers
4
Family
STM32U5
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • I2C x6
  • LPUART
  • MIPI
  • PSSI
  • SAI x 2
  • SDMMC
  • SPI x3
  • UART x2
  • USART x4
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • LCD controller
  • MPU
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U595QJI6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.39 USDGross price for quantities from 1 pcs - 22.06 USD
Net price for quantities from 3 pcs - 17.05 USDGross price for quantities from 3 pcs - 20.46 USD
Net price for quantities from 10 pcs - 16.16 USDGross price for quantities from 10 pcs - 19.39 USD
Net price for quantities from 25 pcs - 15.16 USDGross price for quantities from 25 pcs - 18.19 USD
Net price for quantities from 50 pcs - 14.27 USDGross price for quantities from 50 pcs - 17.12 USD
Net price for quantities from 100 pcs - 13.38 USDGross price for quantities from 100 pcs - 16.05 USD
Net price for quantities from 208 pcs - 12.93 USDGross price for quantities from 208 pcs - 15.51 USD
Net price for quantities from 416 pcs - 12.48 USDGross price for quantities from 416 pcs - 14.98 USD
Net price for quantities from 832 pcs - 12.03 USDGross price for quantities from 832 pcs - 14.44 USD