+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32U599NJH6Q

IC: STM32 ARM microcontroller; 160MHz; TFBGA216; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32U599NJH6Q
TME Symbol:
STM32U599NJH6Q

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
160MHz
Mounting
SMD
Number of inputs/outputs
156
Case
TFBGA216
Kind of architecture
Cortex M33
Memory
2.5MB SRAM 4MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
11
Number of 32bit timers
4
Family
STM32U5
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • DSI
  • I2C x6
  • LPUART
  • MIPI
  • PSSI
  • SAI x 2
  • SDMMC
  • SPI x3
  • UART x2
  • USART x4
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • LCD controller
  • MPU
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32U599NJH6Q
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.81 GBPGross price for quantities from 1 pcs - 16.57 GBP
Net price for quantities from 10 pcs - 11.44 GBPGross price for quantities from 10 pcs - 13.72 GBP
Net price for quantities from 25 pcs - 10.67 GBPGross price for quantities from 25 pcs - 12.80 GBP
Net price for quantities from 50 pcs - 10.11 GBPGross price for quantities from 50 pcs - 12.13 GBP
Net price for quantities from 100 pcs - 9.76 GBPGross price for quantities from 100 pcs - 11.71 GBP
Net price for quantities from 160 pcs - 9.66 GBPGross price for quantities from 160 pcs - 11.59 GBP