+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32WBA52CEU6

IC: STM32 ARM microcontroller; 100MHz; UFQFPN48; -40÷85°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32WBA52CEU6
TME Symbol:
STM32WBA52CE-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
100MHz
Mounting
SMD
Number of inputs/outputs
36
Case
UFQFPN48
Kind of architecture
Cortex M33
Operating temperature
-40...85°C
Interface
  • ADC
  • Bluetooth
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.084 g
See other products in this category: ST microcontrollers STMicroelectronics
*
STM32WBA52CEU6
Product withdrawn from the offer
Use the specification table below to search for similar products