+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32WL33C8V6TR

IC: STM32 ARM microcontroller; 64MHz; 32kBSRAM,256kBFLASH; ARM

NEW

Manufacturer: STMicroelectronics

Manufacturer part number: -
TME Symbol:
STM32WL33C8V6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Kind of architecture
Cortex M4/M0+
Memory
32kB SRAM 256kB FLASH
Operating temperature
-40...105°C
Family
ARM
Gross weight0.178 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32WL33C8V6TR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 2.09 GBPGross price for quantities from 3000 pcs - 2.52 GBP
Packaging method by the manufacturer:
Reel = 1 pcs