+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32WL55CCU6

IC: STM32 ARM microcontroller; 48MHz; UFQFPN48; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32WL55CCU6
TME Symbol:
STM32WL55CCU-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Case
UFQFPN48
Kind of architecture
Cortex M4
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • GPIO
  • I2C
  • IrDA
  • SPI
  • UART
  • USART
Gross weight0.097 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32WL55CCU6
299 in an external stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 260 pcs - 5.98 EURGross price for quantities from 260 pcs - 7.18 EUR