+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM805RM6F

IC: supervisor circuit; power on reset monitor (PoR); SO8; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM805RM6F
TME Symbol:
STM805RM6F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
high
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
Threshold on-voltage
2625mV
Number of channels
1
Integrated circuit features
watchdog
Supply voltage
  • 1.1...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
STM805RM6F
0 in TME stock
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.25 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.