+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | ||
Type of integrated circuit | STM8 microcontroller | ||
Clock frequency | 24MHz | ||
Mounting | SMD | ||
Case | LQFP80 | ||
Memory | 2kB EEPROM 6kB RAM 128kB FLASH | ||
Number of 16bit timers | 3 | ||
Number of 8bit timers | 1 | ||
Number of PWM channels | 4 | ||
Number of 10bit A/D converters | 16 | ||
Family | STM8AF | ||
Kind of core | 8-bit |