+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8AF6223PAU

IC: STM8 microcontroller; 16MHz; TSSOP20; 3÷5.5VDC; 8bit timers: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8AF6223PAU
TME Symbol:
STM8AF6223PAU

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
TSSOP20
Memory
640B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
1
Number of 8bit timers
1
Number of PWM channels
2
Number of 10bit A/D converters
5
Family
STM8AF
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • SPI
  • UART
Integrated circuit features
  • AWU
  • Beeper
  • IWDG
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8AF6223PAU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 74 pcs - 1.09 EURGross price for quantities from 74 pcs - 1.31 EUR
Net price for quantities from 148 pcs - 1.04 EURGross price for quantities from 148 pcs - 1.25 EUR
Net price for quantities from 296 pcs - 1.00 EURGross price for quantities from 296 pcs - 1.20 EUR
Net price for quantities from 2516 pcs - 0.97 EURGross price for quantities from 2516 pcs - 1.16 EUR