+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8AF6226UCX

IC: STM8 microcontroller; 16MHz; VFQFPN32; Core: 8-bit


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8AF6226UCX
TME Symbol:
STM8AF6226UC-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
VFQFPN32
Kind of core
8-bit
Interface
  • I2C
  • SPI
  • UART
  • USART
Gross weight0.17 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8AF6226UCX
252000 in an external stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 3000 pcs - 1.44 USDGross price for quantities from 3000 pcs - 1.73 USD