+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8AL3136TAY

IC: STM8 microcontroller; 16MHz; LQFP32; 1.65÷3.6VDC; Cmp: 2; PWM: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8AL3136TAY
TME Symbol:
STM8AL3136TAY

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
LQFP32
Memory
1kB EEPROM 2kB RAM 8kB FLASH
Number of 12bit A/D converters
22
Number of comparators
2
Number of 12bit D/A converters
1
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Family
STM8AL
Kind of core
8-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
Integrated circuit features
  • AWU
  • Beeper
  • IWDG
  • RTC
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8AL3136TAY
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Product for special order