+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8L051F3P6

IC: STM8 microcontroller; 16MHz; TSSOP20; 1.65÷3.6VDC; PWM: 3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L051F3P6
TME Symbol:
STM8L051F3P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
TSSOP20
Memory
256B EEPROM 1kB RAM 8kB FLASH
Number of 12bit A/D converters
10
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Beeper
  • IWDG
  • RTC
  • watchdog
Gross weight0.071 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L051F3P6
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.28 USD
Packaging method by the manufacturer:Tube = 74 pcs