+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8L151G2U6

IC: STM8 microcontroller; 16MHz; UFQFPN28; 1.65÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8L151G2U6
TME Symbol:
STM8L151G2U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN28
Memory
256B EEPROM 1kB RAM 4kB FLASH
Number of 12bit A/D converters
18
Number of comparators
2
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Family
STM8L
Kind of core
8-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Beeper
  • IWDG
  • RTC
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8L151G2U6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.51 GBPGross price for quantities from 1 pcs - 1.81 GBP
Net price for quantities from 5 pcs - 1.40 GBPGross price for quantities from 5 pcs - 1.68 GBP
Net price for quantities from 25 pcs - 1.21 GBPGross price for quantities from 25 pcs - 1.45 GBP
Net price for quantities from 100 pcs - 1.05 GBPGross price for quantities from 100 pcs - 1.27 GBP