+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S001J3M3

IC: STM8 microcontroller; 16MHz; SO8; 3÷5.5VDC; 16bit timers: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S001J3M3
TME Symbol:
STM8S001J3M3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
SO8
Memory
128B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Number of 10bit A/D converters
3
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight0.074 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S001J3M3
700 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 250 pcs - 0.43 EURGross price for quantities from 250 pcs - 0.52 EUR
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.50 EUR