+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S007C8T6

IC: STM8 microcontroller; 16MHz; LQFP48; 3÷5.5VDC; 16bit timers: 3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S007C8T6
TME Symbol:
STM8S007C8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
LQFP48
Memory
128B EEPROM 6kB RAM 64kB FLASH
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Number of 10bit A/D converters
10
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART x2
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S007C8T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.52 EURGross price for quantities from 1 pcs - 3.02 EUR
Net price for quantities from 10 pcs - 1.94 EURGross price for quantities from 10 pcs - 2.32 EUR
Net price for quantities from 25 pcs - 1.78 EURGross price for quantities from 25 pcs - 2.14 EUR
Net price for quantities from 50 pcs - 1.70 EURGross price for quantities from 50 pcs - 2.03 EUR
Net price for quantities from 100 pcs - 1.62 EURGross price for quantities from 100 pcs - 1.95 EUR
Net price for quantities from 250 pcs - 1.53 EURGross price for quantities from 250 pcs - 1.84 EUR
Net price for quantities from 500 pcs - 1.47 EURGross price for quantities from 500 pcs - 1.77 EUR
Net price for quantities from 4500 pcs - 1.35 EURGross price for quantities from 4500 pcs - 1.62 EUR