+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S103F3P3

IC: STM8 microcontroller; 16MHz; TSSOP20; 3÷5.5VDC; 8bit timers: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S103F3P3
TME Symbol:
STM8S103F3P3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
TSSOP20
Memory
640B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Number of 10bit A/D converters
5
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight0.068 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S103F3P3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 2.33 EUR
Net price for quantities from 10 pcs - 1.45 EURGross price for quantities from 10 pcs - 1.73 EUR
Net price for quantities from 25 pcs - 1.33 EURGross price for quantities from 25 pcs - 1.60 EUR
Net price for quantities from 50 pcs - 1.28 EURGross price for quantities from 50 pcs - 1.53 EUR
Net price for quantities from 74 pcs - 1.25 EURGross price for quantities from 74 pcs - 1.49 EUR
Net price for quantities from 148 pcs - 1.20 EURGross price for quantities from 148 pcs - 1.44 EUR
Net price for quantities from 518 pcs - 1.15 EURGross price for quantities from 518 pcs - 1.37 EUR
Net price for quantities from 2960 pcs - 1.08 EURGross price for quantities from 2960 pcs - 1.30 EUR
Packaging method by the manufacturer:Tube = 74 pcs