+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S103F3P6

IC: STM8 microcontroller; 16MHz; TSSOP20; 3÷5.5VDC; 8bit timers: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S103F3P6
TME Symbol:
STM8S103F3P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
TSSOP20
Memory
640B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Number of 10bit A/D converters
5
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight0.07 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S103F3P6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.66 GBPGross price for quantities from 1 pcs - 0.79 GBP
Net price for quantities from 2 pcs - 0.61 GBPGross price for quantities from 2 pcs - 0.73 GBP
Net price for quantities from 3 pcs - 0.59 GBPGross price for quantities from 3 pcs - 0.71 GBP
Net price for quantities from 10 pcs - 0.54 GBPGross price for quantities from 10 pcs - 0.64 GBP
Net price for quantities from 25 pcs - 0.51 GBPGross price for quantities from 25 pcs - 0.61 GBP
Net price for quantities from 50 pcs - 0.48 GBPGross price for quantities from 50 pcs - 0.58 GBP
Net price for quantities from 74 pcs - 0.47 GBPGross price for quantities from 74 pcs - 0.56 GBP
Net price for quantities from 148 pcs - 0.45 GBPGross price for quantities from 148 pcs - 0.53 GBP
Net price for quantities from 296 pcs - 0.42 GBPGross price for quantities from 296 pcs - 0.50 GBP
Net price for quantities from 2960 pcs - 0.38 GBPGross price for quantities from 2960 pcs - 0.46 GBP
Packaging method by the manufacturer:
Tube = 74 pcsTube = 75 pcs