+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S207K6T3C

IC: STM8 microcontroller; 24MHz; LQFP32; 3÷5.5VDC; 16bit timers: 3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S207K6T3C
TME Symbol:
STM8S207K6T3C

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
24MHz
Mounting
SMD
Case
LQFP32
Memory
1kB EEPROM 6kB RAM 32kB FLASH
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Number of 10bit A/D converters
7
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight0.17 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S207K6T3C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.66 USD
Net price for quantities from 25 pcs - 2.92 USDGross price for quantities from 25 pcs - 3.51 USD
Packaging method by the manufacturer:Tray = 250 pcs