+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S208MBT6B

IC: STM8 microcontroller; 24MHz; LQFP80; 3÷5.5VDC; 16bit timers: 3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S208MBT6B
TME Symbol:
STM8S208MBT6B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
24MHz
Mounting
SMD
Case
LQFP80
Memory
2kB EEPROM 6kB RAM 128kB FLASH
Number of 16bit timers
3
Number of 8bit timers
1
Number of PWM channels
4
Number of 10bit A/D converters
16
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • CAN
  • I2C
  • IrDA
  • SPI
  • UART x2
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S208MBT6B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.59 EURGross price for quantities from 1 pcs - 6.71 EUR
Net price for quantities from 2 pcs - 4.98 EURGross price for quantities from 2 pcs - 5.97 EUR
Net price for quantities from 10 pcs - 4.28 EURGross price for quantities from 10 pcs - 5.14 EUR
Net price for quantities from 25 pcs - 3.96 EURGross price for quantities from 25 pcs - 4.75 EUR
Net price for quantities from 90 pcs - 3.52 EURGross price for quantities from 90 pcs - 4.22 EUR
Net price for quantities from 180 pcs - 3.29 EURGross price for quantities from 180 pcs - 3.95 EUR
Net price for quantities from 250 pcs - 3.18 EURGross price for quantities from 250 pcs - 3.82 EUR
Net price for quantities from 540 pcs - 3.06 EURGross price for quantities from 540 pcs - 3.67 EUR