+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM8S903F3M6

IC: STM8 microcontroller; 16MHz; SO20; 3÷5.5VDC; 16bit timers: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S903F3M6
TME Symbol:
STM8S903F3M6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
SO20
Memory
640B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Number of 10bit A/D converters
5
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S903F3M6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 40 pcs - 1.19 USDGross price for quantities from 40 pcs - 1.42 USD
Net price for quantities from 120 pcs - 1.10 USDGross price for quantities from 120 pcs - 1.32 USD
Net price for quantities from 280 pcs - 1.03 USDGross price for quantities from 280 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 1.16 USD
Net price for quantities from 4000 pcs - 0.96 USDGross price for quantities from 4000 pcs - 1.15 USD