+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM8S903K3U3

IC: STM8 microcontroller; 16MHz; UFQFPN32; 3÷5.5VDC; PWM: 3; STM8S


Manufacturer: STMicroelectronics

Manufacturer part number:
STM8S903K3U3
TME Symbol:
STM8S903K3U3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM8 microcontroller
Clock frequency
16MHz
Mounting
SMD
Case
UFQFPN32
Memory
640B EEPROM 1kB RAM 8kB FLASH
Number of 16bit timers
2
Number of 8bit timers
1
Number of PWM channels
3
Number of 10bit A/D converters
7
Family
STM8S
Kind of core
8-bit
Supply voltage
  • 3...5.5V DC
Interface
  • I2C
  • IrDA
  • SPI
  • UART
Integrated circuit features
  • Beeper
  • IWDG
  • WWDG
Gross weight7 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM8S903K3U3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.69 GBPGross price for quantities from 1 pcs - 2.03 GBP
Net price for quantities from 10 pcs - 1.26 GBPGross price for quantities from 10 pcs - 1.51 GBP
Net price for quantities from 25 pcs - 1.14 GBPGross price for quantities from 25 pcs - 1.37 GBP
Net price for quantities from 80 pcs - 1.04 GBPGross price for quantities from 80 pcs - 1.25 GBP
Net price for quantities from 225 pcs - 0.98 GBPGross price for quantities from 225 pcs - 1.18 GBP
Net price for quantities from 490 pcs - 0.95 GBPGross price for quantities from 490 pcs - 1.14 GBP