+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STMPS2141STR

IC: power switch; high-side; 0.5A; Ch: 1; SMD; SOT23-5; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STMPS2141STR
TME Symbol:
STMPS2141STR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Mounting
SMD
Case
SOT23-5
On-state resistance
135mΩ
Kind of package
reel, tape
Supply voltage
  • 2.7...5.5V
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: Power switches - integrated circuits STMicroelectronics,
*
STMPS2141STR
17801 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.48 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 250 pcs - 0.34 EURGross price for quantities from 250 pcs - 0.40 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.36 EUR
Net price for quantities from 3000 pcs - 0.28 EURGross price for quantities from 3000 pcs - 0.34 EUR
Net price for quantities from 6000 pcs - 0.27 EURGross price for quantities from 6000 pcs - 0.32 EUR
Net price for quantities from 9000 pcs - 0.26 EURGross price for quantities from 9000 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs