+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STN2NF10

Transistor: N-MOSFET; STripFET™ II; unipolar; 100V; 2.4A; 3.3W


Manufacturer: STMicroelectronics

Manufacturer part number:
STN2NF10
TME Symbol:
STN2NF10

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
100V
Drain current
2.4A
Power dissipation
3.3W
Case
SOT223
Gate-source voltage
±20V
On-state resistance
0.26Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.146 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
STN2NF10
2364 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.32 USDGross price for quantities from 5 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.52 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.53 USD
Net price for quantities from 4000 pcs - 0.42 USDGross price for quantities from 4000 pcs - 0.50 USD
Net price for quantities from 12000 pcs - 0.39 USDGross price for quantities from 12000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs