+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STN851

Transistor: NPN; bipolar; 60V; 5A; 1.6W; SOT223


Manufacturer: STMicroelectronics

Manufacturer part number:
STN851
TME Symbol:
STN851

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
5A
Power dissipation
1.6W
Case
SOT223
Current gain
30...350
Mounting
SMD
Kind of package
reel, tape
Frequency
130MHz
Gross weight0.166 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors STMicroelectronics,
*
STN851
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.53 USDGross price for quantities from 200 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.38 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.43 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.40 USD
Net price for quantities from 10000 pcs - 0.31 USDGross price for quantities from 10000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs