+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STOS3000

Transformer: protective; 3kVA; 230VAC; 230V; IP44; 380x330x170mm


Manufacturer: TOROIDY

Manufacturer part number:
STOS3000
TME Symbol:
STOS3000

Specification

Manufacturer
TOROIDY
Type of transformer
protective
Power
3kVA
Primary voltage
230V AC
Secondary voltage 1
230V
IP rating
IP44
Body dimensions
380x330x170mm
Version
encased
Manufacturer series
STOS
Gross weight19.8623 kg
Certificates
See other products in this category: Safety Transformers TOROIDY,
See other products from this series.:
*
STOS3000
7 in TME stock
Net price for quantities from 1 pcs - 416.62 EURGross price for quantities from 1 pcs - 499.94 EUR
Net price for quantities from 3 pcs - 398.37 EURGross price for quantities from 3 pcs - 478.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.