+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP08DP05MTR

IC: driver; LED driver; SO16; 5÷100mA; 1.3÷20V; Ch: 8; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STP08DP05MTR
TME Symbol:
STP08DP05MTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO16
Output current
5...100mA
Output voltage
1.3...20V
Number of channels
8
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Integrated circuit features
  • fault detection
  • shift register
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STP08DP05MTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.50 EURGross price for quantities from 2500 pcs - 0.60 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs