+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP14N80K5

Transistor: N-MOSFET; MDmesh™ K5; unipolar; 800V; 7.4A; Idm: 48A


Manufacturer: STMicroelectronics

Manufacturer part number:
STP14N80K5
TME Symbol:
STP14N80K5

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ K5
Polarisation
unipolar
Drain-source voltage
800V
Drain current
7.4A
Pulsed drain current
48A
Power dissipation
130W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
445mΩ
Mounting
THT
Gate charge
22nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP14N80K5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 5.31 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 15 pcs - 2.84 USDGross price for quantities from 15 pcs - 3.41 USD
Net price for quantities from 40 pcs - 2.54 USDGross price for quantities from 40 pcs - 3.04 USD
Net price for quantities from 50 pcs - 2.48 USDGross price for quantities from 50 pcs - 2.97 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.75 USD
Net price for quantities from 250 pcs - 2.07 USDGross price for quantities from 250 pcs - 2.49 USD
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 2.34 USD
Net price for quantities from 1000 pcs - 1.89 USDGross price for quantities from 1000 pcs - 2.26 USD