+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP14NK50Z

Transistor: N-MOSFET; unipolar; 500V; 7.6A; 150W; TO220-3; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STP14NK50Z
TME Symbol:
STP14NK50Z

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
SuperMesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
7.6A
Power dissipation
150W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
0.38Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight1.982 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP14NK50Z
95 in TME stock
Net price for quantities from 1 pcs - 4.43 EURGross price for quantities from 1 pcs - 5.32 EUR
Net price for quantities from 5 pcs - 3.31 EURGross price for quantities from 5 pcs - 3.98 EUR
Net price for quantities from 10 pcs - 2.71 EURGross price for quantities from 10 pcs - 3.26 EUR
Net price for quantities from 50 pcs - 1.69 EURGross price for quantities from 50 pcs - 2.02 EUR
Net price for quantities from 100 pcs - 1.60 EURGross price for quantities from 100 pcs - 1.92 EUR
Net price for quantities from 250 pcs - 1.54 EURGross price for quantities from 250 pcs - 1.84 EUR
Net price for quantities from 1000 pcs - 1.45 EURGross price for quantities from 1000 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs