+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP16CP05TTR

IC: driver; LED driver; TSSOP24; 5÷100mA; 1.3÷20V; Ch: 16; 30MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
STP16CP05TTR
TME Symbol:
STP16CP05TTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP24
Output current
5...100mA
Output voltage
1.3...20V
Number of channels
16
Integrated circuit features
shift register
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Gross weight0.136 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STP16CP05TTR
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.05 USDGross price for quantities from 250 pcs - 1.27 USD
Net price for quantities from 2500 pcs - 0.99 USDGross price for quantities from 2500 pcs - 1.19 USD
Packaging method by the manufacturer:Reel = 2 500 pcs