+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STP16CPC26TTR

IC: driver; LED driver; TSSOP24; 5÷90mA; 1.3÷20V; Ch: 16; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STP16CPC26TTR
TME Symbol:
STP16CPC26TTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP24
Output current
5...90mA
Output voltage
1.3...20V
Number of channels
16
Integrated circuit features
shift register
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers STMicroelectronics,
*
STP16CPC26TTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.66 USD