+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP16CPP05TTR

IC: driver; LED driver; TSSOP24; 3÷40mA; 1.3÷20V; Ch: 16; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STP16CPP05TTR
TME Symbol:
STP16CPP05TTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP24
Output current
3...40mA
Output voltage
1.3...20V
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STP16CPP05TTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 2.03 USD
Net price for quantities from 1000 pcs - 1.58 USDGross price for quantities from 1000 pcs - 1.89 USD
Net price for quantities from 2500 pcs - 1.51 USDGross price for quantities from 2500 pcs - 1.81 USD