+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STP16DP05XTTR

IC: driver; LED driver; TSSOP24EP; 5÷100mA; 1.3÷20V; Ch: 16; 30MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
STP16DP05XTTR
TME Symbol:
STP16DP05XTTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
TSSOP24EP
Output current
5...100mA
Output voltage
1.3...20V
Number of channels
16
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Integrated circuit features
  • fault detection
  • shift register
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers STMicroelectronics,
*
STP16DP05XTTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.59 USDGross price for quantities from 2500 pcs - 1.90 USD