+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STP16DPP05MTR

IC: driver; LED driver; SO24; 3÷40mA; 1.3÷20V; Ch: 16; Uin: 3÷5.5V


Manufacturer: STMicroelectronics

Manufacturer part number:
STP16DPP05MTR
TME Symbol:
STP16DPP05MTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO24
Output current
3...40mA
Output voltage
1.3...20V
Number of channels
16
Integrated circuit features
fault detection
Mounting
SMD
Operating temperature
-40...125°C
Input voltage
3...5.5V
Frequency
30MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: LED drivers STMicroelectronics,
*
STP16DPP05MTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.93 USD