+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP16NF06

Transistor: N-MOSFET; unipolar; 60V; 16A; 45W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP16NF06
TME Symbol:
STP16NF06

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
60V
Drain current
16A
Power dissipation
45W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
0.1Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.98 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP16NF06
2531 in TME stock
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 5 pcs - 1.11 EURGross price for quantities from 5 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 0.94 EURGross price for quantities from 10 pcs - 1.13 EUR
Net price for quantities from 25 pcs - 0.76 EURGross price for quantities from 25 pcs - 0.91 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.58 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.57 EUR
Net price for quantities from 1000 pcs - 0.44 EURGross price for quantities from 1000 pcs - 0.53 EUR
Net price for quantities from 2000 pcs - 0.42 EURGross price for quantities from 2000 pcs - 0.50 EUR
Net price for quantities from 5000 pcs - 0.39 EURGross price for quantities from 5000 pcs - 0.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs