+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP28N65M2

Transistor: N-MOSFET; MDmesh™ M2; unipolar; 650V; 13A; Idm: 80A


Manufacturer: STMicroelectronics

Manufacturer part number:
STP28N65M2
TME Symbol:
STP28N65M2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ M2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
13A
Pulsed drain current
80A
Power dissipation
170W
Case
TO220-3
Gate-source voltage
±25V
On-state resistance
0.18Ω
Mounting
THT
Gate charge
35nC
Kind of package
tube
Kind of channel
enhancement
Gross weight2 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP28N65M2
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.88 USD
Net price for quantities from 50 pcs - 1.92 USDGross price for quantities from 50 pcs - 2.30 USD
Net price for quantities from 100 pcs - 1.78 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 500 pcs - 1.68 USDGross price for quantities from 500 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.