+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP40NF10

Transistor: N-MOSFET; STripFET™ II; unipolar; 100V; 35A; 150W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP40NF10
TME Symbol:
STP40NF10

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
100V
Drain current
35A
Power dissipation
150W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
28mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.954 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP40NF10
11 in TME stock
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 2.10 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.18 EURGross price for quantities from 10 pcs - 1.42 EUR
Net price for quantities from 50 pcs - 0.80 EURGross price for quantities from 50 pcs - 0.96 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.84 EUR
Net price for quantities from 500 pcs - 0.56 EURGross price for quantities from 500 pcs - 0.67 EUR
Net price for quantities from 1000 pcs - 0.54 EURGross price for quantities from 1000 pcs - 0.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs