+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP45NF06

Transistor: N-MOSFET; STripFET™ II; unipolar; 60V; 26A; 80W


Manufacturer: STMicroelectronics

Manufacturer part number:
STP45NF06
TME Symbol:
STP45NF06

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
STripFET™ II
Polarisation
unipolar
Drain-source voltage
60V
Drain current
26A
Power dissipation
80W
Case
TO220-3
Gate-source voltage
±20V
On-state resistance
28mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.944 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP45NF06
449 in TME stock
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 0.89 EURGross price for quantities from 5 pcs - 1.06 EUR
Net price for quantities from 10 pcs - 0.80 EURGross price for quantities from 10 pcs - 0.96 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.85 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.59 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 500 pcs - 0.49 EURGross price for quantities from 500 pcs - 0.59 EUR
Net price for quantities from 1000 pcs - 0.47 EURGross price for quantities from 1000 pcs - 0.56 EUR
Net price for quantities from 2000 pcs - 0.44 EURGross price for quantities from 2000 pcs - 0.53 EUR
Net price for quantities from 5000 pcs - 0.42 EURGross price for quantities from 5000 pcs - 0.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs