+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STP4N150

Transistor: N-MOSFET; unipolar; 1500V; 2.5A; 160W; TO220-3


Manufacturer: STMicroelectronics

Manufacturer part number:
STP4N150
TME Symbol:
STP4N150

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
PowerMesh™
Polarisation
unipolar
Drain-source voltage
1.5kV
Drain current
2.5A
Power dissipation
160W
Case
TO220-3
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight1.964 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STP4N150
303 in TME stock
Net price for quantities from 1 pcs - 4.60 EURGross price for quantities from 1 pcs - 5.52 EUR
Net price for quantities from 3 pcs - 3.94 EURGross price for quantities from 3 pcs - 4.73 EUR
Net price for quantities from 5 pcs - 3.59 EURGross price for quantities from 5 pcs - 4.31 EUR
Net price for quantities from 10 pcs - 3.15 EURGross price for quantities from 10 pcs - 3.77 EUR
Net price for quantities from 25 pcs - 2.93 EURGross price for quantities from 25 pcs - 3.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs